183702-1000

Molex / Oplink
538-TRPRG1VA1C000E2G
183702-1000

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers 1000Base-T SFP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 14 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$101.42 $101.42
$85.86 $858.60
$76.92 $7,692.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  
Transceivers
1 GBd
SFP
3.3 V
0 C
+ 70 C
Ethernet
RJ-45
Brand: Molex / Oplink
Mounting Style: Snap-In
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Part # Aliases: TRPRG1VA1C000E2G 1837021000 01837021000 1837021000
Unit Weight: 22.680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

5G Technology

Molex 5G Technology includes optical, copper, RF connectivity, FPGA solutions, and signal integrity engineering. The Molex 5G Technology components enable 5G networks and deliver increased bandwidth for higher data rates at a lower latency.

Gigabit Ethernet Transceivers

Oplink Gigabit Ethernet Transceivers are 1.25Gbps data rate devices in an SFP form factor. The reach link budget of these Oplink Gigabit Ethernet Transceivers ranges from 100m to 40km. Wavelengths range from 850 to 1310nm for the GE SX SFP / GE LX SFP / GE EX SFP transceivers. The GE SFP BX10-U Tx1310/ Rx1490 and GE SFP BX10-D Tx1490/ Rx1310 have transceiver and receiver wavelengths of 130 or 1490nm.
Learn more