PIPA08E20200111G

Molex / Oplink
538-PIPA08E20200111G
PIPA08E20200111G

Mfr.:

Description:
Fibre Optic Switches 8-ch Fiber PD Array C+L Band 1m Pigtail

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$338.14 $338.14
$314.29 $3,142.90

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Fibre Optic Switches
RoHS:  
Fiber Optic Multiplexers
No Connector
Single Mode
Non-Latching
1510 nm to 1619 nm
- 5 C
+ 70 C
32 mm
31 mm
6 mm
Brand: Molex / Oplink
Product Type: Fiber Optic Switches
Factory Pack Quantity: 10
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541491050
TARIC:
8517700000
ECCN:
EAR99