TRBUG1CBBC000E2G

Molex / Oplink
538-TRBUG1CBBC000E2G
TRBUG1CBBC000E2G

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers GE SFP BX10-D Tx1490/ Rx1310

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$103.56 $103.56
$88.01 $880.10
$85.72 $8,572.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  
Transceivers
1310 nm, 1490 nm
1.25 GBd
Singlemode
SFP
3.3 V
- 5 C
+ 70 C
Ethernet
SFP
Brand: Molex / Oplink
Mounting Style: Snap-In
Peak Wavelength: 1360 nm, 1500 nm
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 10
Subcategory: Fiber Optic
Part # Aliases: 1837020048
Unit Weight: 19.350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517795000
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

5G Technology

Molex 5G Technology includes optical, copper, RF connectivity, FPGA solutions, and signal integrity engineering. The Molex 5G Technology components enable 5G networks and deliver increased bandwidth for higher data rates at a lower latency.

Gigabit Ethernet Transceivers

Oplink Gigabit Ethernet Transceivers are 1.25Gbps data rate devices in an SFP form factor. The reach link budget of these Oplink Gigabit Ethernet Transceivers ranges from 100m to 40km. Wavelengths range from 850 to 1310nm for the GE SX SFP / GE LX SFP / GE EX SFP transceivers. The GE SFP BX10-U Tx1310/ Rx1490 and GE SFP BX10-D Tx1490/ Rx1310 have transceiver and receiver wavelengths of 130 or 1490nm.
Learn more