02-08-1002

Molex
538-02-08-1002
02-08-1002

Mfr.:

Description:
Pin & Socket Connectors SOCKET 14-20AWG BULK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 56,456

Stock:
56,456
Can Dispatch Immediately
On Order:
47,700
Expected 13/02/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.10 $0.10
$0.064 $0.64
$0.057 $1.43
$0.054 $5.40
$0.048 $12.00
$0.042 $42.00
$0.039 $97.50
$0.037 $444.00

Similar Product

Molex 02-08-1001
Molex
Pin & Socket Connectors MLX CRMP TERM 14-20G Reel of 4000

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Pin & Socket Connectors
RoHS:  
Contacts
Socket (Female)
Crimp
Tin
Tin
42024
Bulk
MLX
Brand: Molex
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 4000
Subcategory: Pin & Socket Connectors
Wire Gauge Range: 20 AWG to 14 AWG
Part # Aliases: 2081002 42024-1A1L 0002081002
Unit Weight: 340 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
TARIC:
8536699099
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

MLX Power Connectors

Molex MLX Power Connectors feature an industry compatible line of 2.13mm diameter plug and cap power connections with a positive lock design and fully isolated contacts. These connectors are interchangeable, intermateable, and intermountable with industry standard products. The polarized housing accepts both male and female Molex terminals as well as industry compatible terminals. Molex MLX connectors offer circuit identification grooves for circuits two and three along with the industry standard identification rib for circuit one. These connectors are ideal for networking, industrial automation, commercial vehicles, and ATMs.