02-08-1003 (Mouser Reel)

Molex
538-02-08-1003-MR
02-08-1003 (Mouser Reel)

Mfr.:

Description:
Pin & Socket Connectors FEMALE 14-20 REEL Reel of 1000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37,000

Stock:
37,000 Can Dispatch Immediately
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$0.076 $76.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel
Availability:
In Stock
Price:
$0.06
Min:
4000
Packaging:
Cut Tape
Availability:
In Stock
Price:
$0.09
Min:
100

Similar Product

Molex 02-08-1004
Molex
Pin & Socket Connectors FEMALE 14-20 BULK

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Pin & Socket Connectors
RoHS:  
Contacts
Socket (Female)
Crimp
Phosphor Bronze
Tin
5 A
42024
Reel
MLX
Brand: Molex
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 1000
Subcategory: Pin & Socket Connectors
Wire Gauge Range: 20 AWG to 14 AWG
Part # Aliases: 2081003 42024-1B1 0002081003 02-08-1003
Unit Weight: 344 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "CT" suffix at the end of the
Mouser Part Number designates a cut strip of 100 pieces. An item
lacking the suffix of "CT" is available in its original
manufacturer standard packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-1213-5

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

MLX Power Connectors

Molex MLX Power Connectors feature an industry compatible line of 2.13mm diameter plug and cap power connections with a positive lock design and fully isolated contacts. These connectors are interchangeable, intermateable, and intermountable with industry standard products. The polarized housing accepts both male and female Molex terminals as well as industry compatible terminals. Molex MLX connectors offer circuit identification grooves for circuits two and three along with the industry standard identification rib for circuit one. These connectors are ideal for networking, industrial automation, commercial vehicles, and ATMs.