02-08-2006

Molex
538-02-08-2006
02-08-2006

Mfr.:

Description:
Pin & Socket Connectors PIN 14-20 AWG BULK phosphor bronze

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16,560

Stock:
16,560 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.10 $0.10
$0.082 $0.82
$0.074 $1.85
$0.07 $7.00
$0.063 $15.75
$0.06 $60.00
$0.056 $140.00
$0.055 $550.00
$0.051 $1,020.00

Similar Product

Molex 02-08-2005
Molex
Pin & Socket Connectors REELED TERMINALS Reel of 4000

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Pin & Socket Connectors
RoHS:  
Contacts
Pin (Male)
Crimp
Tin
Tin
42023
Bulk
MLX
Brand: Molex
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 5000
Subcategory: Pin & Socket Connectors
Wire Gauge Range: 20 AWG to 14 AWG
Part # Aliases: 2082006 42023-2B1L 0002082006
Unit Weight: 320 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

MLX Power Connectors

Molex MLX Power Connectors feature an industry compatible line of 2.13mm diameter plug and cap power connections with a positive lock design and fully isolated contacts. These connectors are interchangeable, intermateable, and intermountable with industry standard products. The polarized housing accepts both male and female Molex terminals as well as industry compatible terminals. Molex MLX connectors offer circuit identification grooves for circuits two and three along with the industry standard identification rib for circuit one. These connectors are ideal for networking, industrial automation, commercial vehicles, and ATMs.