10-84-4062

Molex
538-10-84-4062
10-84-4062

Mfr.:

Description:
Pin & Socket Connectors HDR VERT FEMALE 6P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,463

Stock:
3,463
Can Dispatch Immediately
On Order:
1,584
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.09 $1.09
$1.03 $10.30
$1.01 $101.00
$0.873 $436.50
$0.83 $564.40
$0.81 $2,203.20

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Pin & Socket Connectors
RoHS:  
Header Assemblies
6 Position
3 Row
Socket (Female)
6.35 mm
Through Hole
PCB
Nylon
Tin
Tin
600 V
13.5 A, 20 A
42002
Bulk
MLX
Brand: Molex
Flammability Rating: UL 94 V-2
Housing Colour: Natural
Mounting Angle: Vertical
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 680
Subcategory: Pin & Socket Connectors
Part # Aliases: 10844062 A-42002-6A2A1 0010844062
Unit Weight: 3.536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

MLX Power Connectors

Molex MLX Power Connectors feature an industry compatible line of 2.13mm diameter plug and cap power connections with a positive lock design and fully isolated contacts. These connectors are interchangeable, intermateable, and intermountable with industry standard products. The polarized housing accepts both male and female Molex terminals as well as industry compatible terminals. Molex MLX connectors offer circuit identification grooves for circuits two and three along with the industry standard identification rib for circuit one. These connectors are ideal for networking, industrial automation, commercial vehicles, and ATMs.