106025-7471

Molex
538-106025-7471
106025-7471

Mfr.:

Description:
Fibre Optic Connectors LCD CN(MM127)90D THT T BEND WH BT 1.6/2mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 138

Stock:
138 Can Dispatch Immediately
Quantities greater than 138 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$19.10 $19.10
$16.55 $165.50
$15.69 $313.80
$15.46 $773.00
$13.64 $1,364.00
$12.73 $2,546.00
$12.46 $6,230.00
2,000 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Fibre Optic Connectors
RoHS:  
106025
Connectors
Duplex
Multimode
127 um
Brown (Beige)
2 Position
Body Material: Polyetherimide (PEI)
Brand: Molex
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 100
Subcategory: Fiber Optic
Type: Plug
Unit Weight: 4.265 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536700000
CAHTS:
8536700000
USHTS:
8536700000
JPHTS:
8536700001
TARIC:
8536700099
MXHTS:
85367001
BRHTS:
85367000
ECCN:
EAR99