106283-5201

Molex
538-106283-5201
106283-5201

Mfr.:

Description:
Fibre Optic Cable Assemblies MX QSFP MTP-LC BOUT OUT CABLE ASSY 1.0M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$257.12 $257.12
$235.31 $1,176.55
$216.41 $2,164.10
$215.52 $5,388.00
$213.66 $10,683.00
100 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Fibre Optic Cable Assemblies
RoHS:  
106283
Multimode
Simplex, Duplex
Plenum
MTP
LC
Breakout
50 um, 125 um
1 m
8 Fiber
Aqua
Optical Fiber Non Conductive Plenum (OFNP)
Brand: Molex
Cable Diameter: 3 mm
Mounting Angle: Straight
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 44.778 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544700000
CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
TARIC:
8544700000
MXHTS:
8544700100
ECCN:
EAR99

zQSFP+ Cable Assemblies

Molex zQSFP+ Cable Assemblies provide system designers with an extensive selection of interconnect solutions across various industries and applications. These cable assemblies support system-level integration through flexible design, test, and manufacturing capabilities. Molex zQSFP+ Cable Assemblies offer 32AWG cables, 38x circuits, come in lengths of 0.50m to 3m, are zinc die cast, and lock to mating parts.

5G Technology

Molex 5G Technology includes optical, copper, RF connectivity, FPGA solutions, and signal integrity engineering. The Molex 5G Technology components enable 5G networks and deliver increased bandwidth for higher data rates at a lower latency.

High-Speed Solutions

Molex High-Speed Solutions meet the most stringent high-speed performance requirements. The broad connector portfolio supports a wide range of data rates in multiple sizes and shapes. High-speed interconnect solutions provide the flexibility and scalability required to meet the demands of next-generation systems.

QSFP Connectors

Molex QSFP Connectors are designed for high-density applications. Components of this Molex system include the electromagnetic interference (EMI) shielding cage, passive cable assembly, and a 38-circuit SMT host connector. Molex QSFP connector, cage and cable assemblies, and loopbacks are part of a highly integrated system that combines optimal real estate, power, and port density.

zQSFP+ I/O Connectors

Molex zQSFP+ interconnect solution conforms to SFF-8665 QSFP28 and is designed for high-density interconnect applications. Components of the system include SMT connectors and stacked integrated 2-by-1, 2-by-2, and 2-by-3 connectors and cages. Molex zQSFP+ SMT connectors support 100Gbps Ethernet and 100Gbps InfiniBand (IB) Enhanced Data Rate (EDR) applications.