106359-1006

Molex
538-106359-1006
106359-1006

Mfr.:

Description:
Fibre Optic Connectors Quasar OptiX Field Mountable Connector (FMC), SC/APC, Singlemode, for 250/900um Bare Fiber, Green Housing

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$32.35 $32.35
$27.49 $274.90
$26.25 $525.00
$25.41 $1,270.50
$24.56 $2,456.00
$23.20 $4,640.00
$22.53 $11,265.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Fibre Optic Connectors
106359
Fiber Optic Connectors
Simplex
Singlemode
Green
SC
APC
- 40 C
+ 75 C
Bulk
Body Material: Polybutylene Terephthalate (PBT)
Brand: Molex
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 100
Subcategory: Fiber Optic
Tradename: Quasar OptiX
Part # Aliases: 1063591002 01063591002
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536700000
TARIC:
8536700090
ECCN:
EAR99

Quasar OptiX Field Mountable Connectors

Molex Quasar OptiX Field Mountable Connectors enable field installers to easily fit factory-polished connectors to optical cables in extreme outdoor environments. These connectors feature a high fiber retention force that maintains constant connectivity, ensuring improved signal strength and network integrity. Quasar OptiX connectors simplify requirements for the on-site installation of fiber optic cables, and unlike fusion splicing operations, the terminations can be worked on in exposed areas in bad weather. Molex Quasar OptiX Field Mountable Connectors are suitable for networking, telecommunications, and wireless infrastructure.