106413-4405

Molex
538-106413-4405
106413-4405

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB 3.1 AOC TypeA to TypeC Cable M-M 5m

In Stock: 62

Stock:
62 Can Dispatch Immediately
Factory Lead Time:
38 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 62 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$165.30 $165.30

Product Attribute Attribute Value Select Attribute
Molex
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB 3.1 Gen 2
USB Type A
USB Type C
Male / Male
5 m
Black
106413
5 V
Brand: Molex
Current Rating: 1 A
Data Rate: 10 Gb/s
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 50
Subcategory: Cable Assemblies
Part # Aliases: 1064134405 01064134405
Unit Weight: 399.780 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

Active Optical Cable (AOC) Assemblies

Molex Active Optical Cable (AOC) Assemblies offer familiar passive plug-and-play interfaces with reliable signal integrity performance up to 100m. These assemblies are designed to eliminate the necessity for multiple connection points and reduce the possibility of connectivity failure. The plug-and-play interface implementation eliminates the need for complicated termination process. The AOC assemblies feature high-speed fiber optics, EMI/RFI resistance, High Dynamic Range (HDR) support, and high-definition resolution across long distances. Typical applications include gaming consoles, laptops, set-top boxes, monitors, patient monitoring devices, and surgical equipment.

OptoUSB USB 3.1 AOC Assemblies

Molex OptoUSB USB 3.1 Active Optical Cable (AOC) Assemblies offer passive plug-and-play interfaces with reliable signal integrity performance up to 100m. These assemblies are capable of delivering uncompressed video with superior resolution. They feature high-speed fiber optics, reliable signal integrity, and EMI/RFI resistance. The USB 3.1 Gen2 cables are capable of greater data transfers on a single cable with transfer rates of up to 10Gbps. Typical applications for Molex OptoUSB USB 3.1 AOC Assemblies include personal computers, laptops, tablets, surgical equipment, gaming consoles, and monitors.