1202480005

Molex
538-1202480005
1202480005

Mfr.:

Description:
Sensor Junction Blocks MPIS M12 JunBx TpMnt PNP 4P/4PT 15M SNGL

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$148.29 $148.29
$134.74 $1,347.40
$128.31 $3,207.75
$123.22 $6,161.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Sensor Junction Blocks
RoHS:  
M12
4 Port
Pre-wired Cable
10 m
30 VDC
4 A
A Coded
Polybutylene Terephthalate (PBT)
IP67
120248
Brand: Molex
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Sensor Actuator Box
Tradename: Brad
Part # Aliases: BTB400P-FBW-10 120248-0005 01202480005
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536690000
CAHTS:
8536690030
USHTS:
8537109170
JPHTS:
853669000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Brad Passive-Signal & Safety MPIS Boxes

Molex Brad Passive-Signal and Safety Multi-Port Interconnection System (MPIS) Boxes feature high-performance Weld-Slag and Oil-Resistant (WSOR) home-run cable and achieve quick, easy, and reliable connections of high-density industrial signal I/Os. These Molex Safety MPIS boxes simplify wiring in harsh factory automation environments. These rugged, pre-wired boxes feature M8 and M12 threaded connections for sensors/actuators. Dual-wired M12 Passive Signal MPIS boxes save space by allowing designers to connect two sensors per port. A four-port M12 dual-wired box can connect eight sensors without increasing the housing size.