1300370008

Molex
538-1300370008
1300370008

Mfr.:

Description:
Sensor Junction Blocks TOP MOUNT 8 OUTLET CON.DVC/NET

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$384.77 $384.77
$351.23 $3,512.30
$338.63 $8,465.75

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Sensor Junction Blocks
RoHS:  
M12
8 Port
Mini-Change
5 Pin
10 m
30 VDC
4 A
A Coded
Polybutylene Terephthalate (PBT)
IP67
130037
Brand: Molex
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Sensor Actuator Box
Part # Aliases: 1300480013 01300480013 E11B06002M500
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
ECCN:
EAR99