1300550003

Molex
538-1300550003
1300550003

Mfr.:

Description:
Ethernet Cables / Networking Cables ENET FR/MP PASS 10T SHD UV

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$51.77 $51.77

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ethernet Cables / Networking Cables
Female / Male
305 mm (12.008 in)
IP67
125 V
Brand: Molex
Current Rating: 1.5 A
Housing Material: Acrylonitrile Butadiene Styrene (ABS)
Product Type: Ethernet Cables / Networking Cables
Series: 130055
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Brad
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
TARIC:
8544421000
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99