1300920087

Molex
538-1300920087
1300920087

Mfr.:

Description:
Motor Drives 30A 14C 600V SC 7/8IN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,503.62 $1,503.62

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Motor Drives
Accessory, Slip Ring
30 A
130092
Accessory Type: Self-Contained Slip Ring
Brand: Molex
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Woodhead Electrical Products

Molex Woodhead Electrical Products feature a comprehensive lineup of reliable electrical solutions designed to support optimal worker safety and performance for today's harsh duty environments. These solutions from Molex include portable lighting, power distribution, wiring devices, GFCI products, outlet boxes, portable power systems, and more. The Woodhead family of electrical products supports industries such as commercial construction, industrial automation, petrochemicals, utilities, telecommunications and networking, and food and beverage.

Woodhead® Slip Rings

Molex Woodhead® Slip Rings deliver electric current from a stationary position to a rotating component. These rings are engineered to withstand harsh environments, and the self-contained slip ring design offers easy replacement. Applications for Molex Woodhead Slip Rings include wind power, circular irrigation, maintenance trucks, rotating conveyor systems and wrapping machines, packaging and sorting equipment, and turn tables for automation.