1301180010

Molex
538-1301180010
1301180010

Mfr.:

Description:
Wire Ducting & Raceways VMI CAP END 5400 SERIES FEST
This product will be sent to you directly from the manufacturer.

Availability

Stock:
66 Can Dispatch in 20 Days
Minimum: 5   Multiples: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.93 $89.65
$14.95 $149.50
$13.66 $341.50
$11.96 $1,196.00
$11.63 $5,815.00
$11.10 $11,100.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Wire Ducting & Raceways
RoHS:
Brand: Molex
Product Type: Wire Ducting & Raceways
Series: 130118
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: Aero-Motive
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8431390080
ECCN:
EAR99

Aero-Motive Tool Support Systems

Molex Aero-Motive Tool Support Systems improve the productivity of light assembly and packaging by keeping tools out of the way when not in use. Aero-Motive products provide the right solution for the right application while creating long-term value through lasting performance. These Molex Aero-Motive Tool Support products are proven to improve safety for employees, provide best-in-class ergonomics, increase efficiency and productivity in the workplace, and provide value through lasting performance. Molex Aero-Motive products are comprised of positioners, retractors, balancers, torque reels, and static discharge reels.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Heavy Duty Solutions

Molex Heavy Duty Solutions deliver a complete portfolio of heavy-duty industrial solutions, including IP66- and IP69-rated GWconnect Heavy-Duty Connectors. Flamar cables deliver a complete selection of cables for industrial automation applications.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.