1301770010

Molex
538-1301770010
1301770010

Mfr.:

Description:
Cable Mounting & Accessories STATIC REEL LESS LOCK - 50'

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$504.94 $504.94

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Cable Mounting & Accessories
Cable Mounts
Reel
Brand: Molex
Series: 130177
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: Woodhead Aero-Motive
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
USHTS:
8425390100
TARIC:
3926909790
ECCN:
EAR99

Aero-Motive Tool Support Systems

Molex Aero-Motive Tool Support Systems improve the productivity of light assembly and packaging by keeping tools out of the way when not in use. Aero-Motive products provide the right solution for the right application while creating long-term value through lasting performance. These Molex Aero-Motive Tool Support products are proven to improve safety for employees, provide best-in-class ergonomics, increase efficiency and productivity in the workplace, and provide value through lasting performance. Molex Aero-Motive products are comprised of positioners, retractors, balancers, torque reels, and static discharge reels.