13425-0001

Molex
538-13425-0001
13425-0001

Mfr.:

Description:
NFC/RFID Development Tools Alien Handheld RFID Reader Kit for US

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$2,338.30 $2,338.30

Product Attribute Attribute Value Select Attribute
Molex
Product Category: NFC/RFID Development Tools
RFID
Bulk
Brand: Molex
Dimensions: 178 mm x 86 mm x 146 mm
Frequency: 902 MHz to 928 MHz
Interface Type: USB
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 10 C
Product Type: NFC/RFID Development Tools
Series: 13425
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: ALR-H460 134250001 0134250001
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000

RFID Solutions

Molex RFID Solutions encompass RFID tags, real-time asset-tracking architecture and software, as well as professional services such as installation and ongoing assistance. These Molex RFID Solutions enable cost-effective, efficient, and accurate monitoring of valuable inventory and assets.