146185-0300

Molex
538-146185-0300
146185-0300

Mfr.:

Description:
Antennas MultibndCellularWiFi FlexAnt CBL 300mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 500

Stock:
500 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.57 $5.57
$4.26 $42.60
$3.21 $80.25
$3.04 $304.00
$2.91 $698.40
$2.89 $1,387.20
$2.83 $7,471.20
5,040 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Antennas
RoHS:
Multiprotocol Antennas
PCB Antennas
Passive Antenna
824 MHz
6 GHz
Bluetooth, BLE
Cellular (NBIoT, LTE)
GLONASS, GPS
WLAN
ISM, U-NII
PCB Trace
T-Bar Flex
1.1 dBi, 2.6 dBi, 3 dBi
50 Ohms
3 Band
Adhesive Mount
Connector
IPEX MHF
898 MHz, 2.205 GHz, 4.5 GHz
84 mm
15 mm
0.1 mm
300 mm Coax
146185
Brand: Molex
Cable Length: 300 mm
Polarisation: Linear
Factory Pack Quantity: 240
Subcategory: Antennas
Part # Aliases: 1461850300 01461850300
Unit Weight: 1.253 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8529101000
TARIC:
8517700000
CAHTS:
8529100091
USHTS:
8517710000
ECCN:
EAR99

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Industrial Connectivity Solutions

Molex connectivity and communication solutions for automation are ideal for rugged designs for harsh-duty manufacturing environments. These Molex connectivity solutions serve automotive, food and beverage, material handling, and commercial vehicle applications.

Antenna Solutions

Molex Antenna Solutions include NFC, ISM, LTE Cellular, GNSS/GPS, Multi-Protocol, and Wi-Fi®, BLUETOOTH®, and Zigbee antennas. Antennas transmit radio-frequency signals into free space and are sensitive to several elements of the surrounding environment, which affects transmission distance. Therefore, the user must consider various factors when selecting a suitable antenna. Molex Antennas offer high performance and easy integration for demanding wireless applications spanning the industrial, consumer, medical, and automotive markets.

Cellular Quad-band Flexible Antennas

Molex 146185 Series Cellular Quad-band Flexible Antennas feature advanced antenna technology that combines extended cellular coverage with Wi-Fi® capabilities for better connectivity and faster wireless-device processing. The cellular quad-band flexible antennas have a ground-plane-independent design that reduces engineering resources and costs needed to mitigate PCB ground-induced variation. Molex antennas feature poly-flexible, double-sided adhesive tape to enable easy peel-and-stick mounting anywhere within the device casing.

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Cellular Flexible Antennas

Molex Cellular Flexible Antennas support LTE and 4G cellular technologies. A balanced transmission design minimizes ground-plane effects, reducing costs and engineering resources by eliminating additional circuitry, frequency tuning, and electronic component integration. The antennas feature poly-flexible, double-sided adhesive tape that allows for easy peel-and-stick mounting anywhere within the device casing. Applications for Molex Cellular Flexible Antennas include telecommunications / networking, industrial automation, and consumer.

Safety & Driver Assist Solutions

Molex Safety and Driver Assist Solutions streamline the development of advanced features strategically designed to create a safer driving experience. Advanced Driver Assist Systems (ADAS) embedded in intelligent vehicles are virtual copilots. Automotive sensors and cameras enable facial/eye recognition, blind-spot monitoring, and parking assistance. Molex Safety and Driver Assist Solutions are ideal for night vision, distance warnings, airbags, and seat belts. 

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.