146220-0050

Molex
538-146220-0050
146220-0050

Mfr.:

Description:
Antennas GPS & WiFi PCB Ant 16.6mmW 50mm LGTH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,711

Stock:
2,711 Can Dispatch Immediately
Quantities greater than 2711 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.51 $4.51
$2.99 $29.90
$2.81 $67.44
$2.44 $292.80
$2.31 $609.84
$2.07 $1,043.28
$1.75 $1,764.00
$1.56 $3,931.20
$1.47 $7,373.52

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Antennas
RoHS:
Multiprotocol Antennas
PCB Antennas
Passive Antenna
1.57542 GHz
6 GHz
Bluetooth, BLE
GLONASS, GPS
802.11, WiFi, WLAN
802.15.4 (ANT, Thread, Zigbee), 802.16
IoT, ISM, U-NII
PCB Trace
T-Bar
2.6 dBi, 3.1 dBi, 3.8 dBi, 4.1 dBi
50 Ohms
2 W
- 30 C
+ 85 C
4 Band
Screw Mount
Connector
IPEX MHF
1575.42 MHz, 1602 MHz, 2400 MHz, 2483.5 MHz, 4500 MHz, 5150 MHz, 5850 MHz
53.5 mm
16.6 mm
0.81 mm
50 mm Coax
146220
Brand: Molex
Cable Length: 50 mm
For Use With: WiFi Devices, GPS, Cameras, Car Audio
Polarisation: Linear
Factory Pack Quantity: 24
Subcategory: Antennas
Part # Aliases: 1462200050 01462200050
Unit Weight: 1.644 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.

2.4/5GHz GPS/WiFi Combo PCB Antennas

Molex 2.4/5GHz GPS/WiFi Combo PCB Antennas are transmission-balanced antennas combining ground-plane independence with high-radiation efficiency to support wide operating frequencies. The antennas feature poly-flexible, double-sided adhesive tape on the antenna to enable easy peel-and-stick mounting anywhere within the device casing. The Molex 2.4/5GHz GPS and WiFi Combo PCB Antennas are ideal for a variety of wireless applications.

Antenna Solutions

Molex Antenna Solutions include NFC, ISM, LTE Cellular, GNSS/GPS, Multi-Protocol, and Wi-Fi®, BLUETOOTH®, and Zigbee antennas. Antennas transmit radio-frequency signals into free space and are sensitive to several elements of the surrounding environment, which affects transmission distance. Therefore, the user must consider various factors when selecting a suitable antenna. Molex Antennas offer high performance and easy integration for demanding wireless applications spanning the industrial, consumer, medical, and automotive markets.

Safety & Driver Assist Solutions

Molex Safety and Driver Assist Solutions streamline the development of advanced features strategically designed to create a safer driving experience. Advanced Driver Assist Systems (ADAS) embedded in intelligent vehicles are virtual copilots. Automotive sensors and cameras enable facial/eye recognition, blind-spot monitoring, and parking assistance. Molex Safety and Driver Assist Solutions are ideal for night vision, distance warnings, airbags, and seat belts. 

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Industrial Connectivity Solutions

Molex connectivity and communication solutions for automation are ideal for rugged designs for harsh-duty manufacturing environments. These Molex connectivity solutions serve automotive, food and beverage, material handling, and commercial vehicle applications.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.