151002-0005

Molex
538-151002-0005
151002-0005

Mfr.:

Description:
I/O Connectors SAS Rcpt RA SMT 0.76Au 29ckts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 302

Stock:
302 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.04 $8.04
$6.82 $68.20
$6.40 $160.00
$6.09 $304.50
$5.52 $552.00
$5.34 $1,335.00
$4.35 $1,740.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: I/O Connectors
RoHS:  
Serial Connectors
Female
29 Position
0.8 mm, 1.27 mm
30 V
Gold
Board Lock
SMD/SMT
Right Angle
151002
0 C
+ 55 C
Brand: Molex
Color: Black
Current Rating: 1.5 A
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: I/O Connectors
Factory Pack Quantity: 400
Subcategory: I/O Connectors
Type: SAS
Part # Aliases: 1510020005 01510020005
Unit Weight: 2.076 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99