172767-0106

Molex
538-172767-0106
172767-0106

Mfr.:

Description:
Headers & Wire Housings MINIFIT TPA2 6CKT DR PLG HSG PNL MNT 94V-2 GW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,106

Stock:
2,106 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.01 $1.01
$0.861 $8.61
$0.807 $20.18
$0.768 $38.40
$0.732 $73.20
$0.686 $171.50
$0.653 $326.50
$0.634 $634.00
$0.471 $1,130.40

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Plug Housing
6 Position
4.2 mm (0.165 in)
2 Row
4.2 mm (0.165 in)
Panel Mount
Crimp
Straight
Pin (Male)
172767
Mini-Fit TPA2
Wire-to-Board, Power
- 40 C
+ 105 C
Brand: Molex
Flammability Rating: UL 94 V-2
Housing Colour: Black
Housing Gender: Female
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 2400
Subcategory: Headers & Wire Housings
Part # Aliases: 727670106 01727670106
Unit Weight: 2.580 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

Mini-Fit Connector Family

Molex Mini-Fit Jr. and Mini-Fit Plus Power Connectors deliver up to 9.0A and 13.0A respectively. Blind-mating and terminal position assurance options offer a versatile connector system for a wide range of applications.

Mini-Fit TPA2 Glow Wire Connectors

Molex Mini-Fit TPA2 Glow Wire Connectors are two-row wire housings that conform to IEC Glow-Wire Ignition Temperature and Flammability Index standards. Available models include those in 2-, 4-, 6-, and 8-position configurations. Featuring a straight pin mounting style and 4.2mm pitch, these nylon glow wire connectors address the common hazards that household appliances present. The Molex connectors pass the Glow Wire test, which measures the ignition resistance of the plastic connector material. These features make mini-fit TPA2 Glow Wire connectors ideal for both attended and unattended appliances.

Mini-Fit TPA2 Power Connectors & Cable Assemblies

Molex Mini-Fit TPA2 Power Connectors ensure proper mating and prevent accidental terminal back-out while delivering a current rating of 9.0A. The TPA 2 connectors are compatible with standard Mini-Fit Jr. headers. The Standard Mini-Fit TPA2 Cable Assemblies deliver an off-the-shelf solution with a variety of cable lengths and a 4.20mm-pitch connector with a maximum current rating of 9.0A to facilitate both prototyping and global production. Typical applications for these connectors and cable assemblies include consumer / home appliances, data / communications, automotive, and industrial automation applications.