19067-0011

Molex
538-19067-0011
19067-0011

Mfr.:

Description:
Terminals RING-TRM 08AWG 1/4" NYL RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,146

Stock:
7,146 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.72 $0.72
$0.718 $7.18
Full Reel (Order in multiples of 500)
$0.585 $292.50

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Screw Terminals
Ring
Crimp
Female
Insulated
6.35 mm
8 AWG
Cable Mount / Free Hanging
Red
Tin
Copper
19067
NylaKrimp
Reel
Cut Tape
Brand: Molex
Insulation Material: Nylon (PA)
Length: 35.3 mm
Material: Copper
Maximum Bundle Diameter: 10.5 mm
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 500
Subcategory: Terminals
Wire Gauge: 8 AWG
Part # Aliases: 0190670011 190670011
Unit Weight: 3.552 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99