19164-0004

Molex
538-19164-0004
19164-0004

Mfr.:

Description:
Terminals RING TONGUE STUD 1/4 18-22 AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,852

Stock:
2,852 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.63 $0.63
$0.51 $5.10
$0.496 $12.40
$0.476 $23.80
$0.453 $45.30
$0.425 $106.25
$0.405 $202.50
$0.385 $385.00
$0.368 $736.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Terminals
Quick Disconnect
Crimp
Female
Insulated
6.35 mm
22 AWG
Screw
Red
Tin
Brass
19164
Perma-Seal
Bulk
Brand: Molex
Insulation Material: NiAc
Length: 42.2 mm
Product Type: Terminals
Factory Pack Quantity: 2000
Subcategory: Terminals
Wire Gauge: 22 AWG
Part # Aliases: 191640004 SA-222-14 0191640004
Unit Weight: 1.060 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

Industrial Sealed Solutions

Molex environmentally sealed connectors are an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex's wide range of standard-sealed and custom-sealed interconnect systems are ideal for applications that require ruggedized sealed plugs, receptacles, and power connectors, including ratings from IP67 to IP69K.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Perma-Seal Terminal Connectors

Molex Perma-Seal Terminal Connectors provide a rugged, environmentally sealed connection for wire sizes 22AWG to 8AWG. These terminals and splices insulate, seal, and protect electrical connections from hard use and abrasion, water, salt, and other corrosive compounds using a special hot-melt adhesive insulate. Molex Perma-Seal Terminal Connectors keep working even when immersed in antifreeze, battery acid, brake fluid, gasoline, diesel fuel, motor oil, isopropenol, trichloroethylene, and saltwater. The tough and durable Perma-Seal sleeve resists abrasion and cutting to maintain the insulation and sealing properties.

Body Electronics Solutions

Molex Body Electronics Solutions create dynamic solutions for unique driving styles and enhance vehicle functionality. Molex Body Electronics products include control modules, cable assemblies, and interconnects that minimize weight and maximize space utilization. Molex Body Electronics are ideal for steering, power distribution, entry systems, and climate control applications.

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.