19267-0051

Molex
538-19267-0051
19267-0051

Mfr.:

Description:
Heat Shrink Tubing & Sleeves PF-1/16-2BK 6" PRICED PER EACH

In Stock: 294

Stock:
294 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.30 $1.30
$0.895 $8.95
$0.848 $16.96
$0.837 $41.85
$0.711 $71.10
$0.659 $131.80
$0.575 $287.50

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Thin Wall
Black
Polyolefin (PO)
152.4 mm (6 in)
1.6 mm (0.063 in)
0.79 mm (0.031 in)
2:1
19267
Bulk
Brand: Molex
Chemical Resistant: No
Maximum Operating Temperature: + 135 C
Maximum Temperature: + 135 C
Minimum Operating Temperature: - 55 C
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Part # Aliases: 0192670051 192670051
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99