201606-1610

Molex
538-201606-1610
201606-1610

Mfr.:

Description:
DIN Rail Terminal Blocks HC UNVCLP 150A 1CKT GRY 1000V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.59 $7.59

Product Attribute Attribute Value Select Attribute
Molex
Product Category: DIN Rail Terminal Blocks
RoHS:  
Feed Through Terminal Block
1 Position
150 A
1 kV
Screw
Gray
Polyamide (PA)
UL 94 V-0
DIN Rail (35)
6 AWG
1/0 AWG
82.5 mm
19.2 mm
48.3 mm
201606
Brand: Molex
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 120
Subcategory: Terminal Blocks
Tradename: Eurostyle
Wire Gauge Range: 6 AWG to 1/0 AWG
Part # Aliases: 2016061610 02016061610 MX-KE161
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
BRHTS:
85369090
ECCN:
EAR99

Wire-to-Device

Molex Wire-to-Device solutions offer a wide variety of connector solutions that fit applications requiring high-power solutions or microminiature options. These Molex Wire-to-Device solutions provide reliable field performance.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.