203143-1355

Molex
538-203143-1355
203143-1355

Mfr.:

Description:
I/O Connectors QSFP-DD 1x1 SF OT 2RL PCI FIN HS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 727

Stock:
727 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 727 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$16.84 $16.84
$14.31 $143.10
$13.42 $335.50
$12.78 $639.00
$12.71 $1,271.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: I/O Connectors
RoHS:  
Cages
Through Hole
Press Fit
Horizontal
203143
Brand: Molex
Number of Ports: 1 Port
Product Type: I/O Connectors
Factory Pack Quantity: 576
Subcategory: I/O Connectors
Type: QSFP
Part # Aliases: 2031431355 02031431355
Unit Weight: 12.720 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
USHTS:
8538908180
TARIC:
8536699099
ECCN:
EAR99

5G Technology

Molex 5G Technology includes optical, copper, RF connectivity, FPGA solutions, and signal integrity engineering. The Molex 5G Technology components enable 5G networks and deliver increased bandwidth for higher data rates at a lower latency.

QSFP-DD Interconnect System & Cable Assemblies

Molex QSFP-DD (Double Density) Interconnect System and Cable Assemblies feature an eight-lane electrical interface that transmits up to 28Gbps NRZ or 56Gbps PAM-4, up to 200Gbps or 400Gbps aggregate. QSFP-DD offers the same footprint as QSFP interconnects, making them backward compatible. The double density feature is an extended paddle card with two rows of high-speed context. Molex QSFP-DD meets IEEE 802.3bj, InfiniBand EDR, and SAS 3.0 specifications, allowing these connectors and cable assemblies to function across a variety of next-generation technologies and applications. The series includes sheet metal (stainless steel) EMI cages with increased robustness and cable assemblies in lengths ranging from 500mm to 2.5m.