205925-0010

Molex
538-205925-0010
205925-0010

Mfr.:

Description:
Heavy Duty Power Connectors MultiCat MPWR PLUG HSG 8CKT KEY A BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,390

Stock:
1,390 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.87 $1.87
$1.80 $45.00
$1.72 $86.00
$1.68 $168.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Heavy Duty Power Connectors
RoHS:  
205925
Housings
8 Position
Crimp
Polyetherimide (PEI)
Bulk
MultiCat
Brand: Molex
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Male
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Mounting Style: Free Hanging
Number of Rows: 2 Row
Pitch: 3.6 mm
Product Type: Heavy Duty Power Connectors
Row Spacing: 3.6 mm
Factory Pack Quantity: 1536
Subcategory: Power Connectors
Part # Aliases: 2059250010 0259250010 2059250010-FCT
Unit Weight: 3.782 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
USHTS:
8538906000
TARIC:
8547200090
ECCN:
EAR99

MultiCat Mid-Power Connectors

Molex MultiCat Mid-Power Connector System with Precision-Machined Contacts provides 6.5A per contact with a contact resistance of ≤1mΩ for the high-power version and 10mΩ for the mid-power version. These contacts accommodate 20AWG to 28AWG wire and withstand at least 500 mating cycles. Molex MultiCat Mid-Power Connectors have a two-piece hermaphroditic backshell, connector position assurance (CPA) with visual indicator, and a solid mass contact to resist damage in blind-mate applications. These connectors can be mated quickly and are ideal for commercial aviation, industrial automation, commercial vehicles, and telecommunications.