206523-0122

Molex
538-206523-0122
206523-0122

Mfr.:

Description:
Automotive Connectors MINI50 GEN II 12CKT UNSLD RCPT DR POL B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 129

Stock:
129 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.23 $1.23
$1.05 $10.50
$0.995 $24.88
$0.955 $47.75
$0.915 $91.50
$0.844 $211.00
$0.812 $406.00
$0.69 $496.80

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
Housings
12 Position
2 mm (0.079 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Gray
206523
Application: Automotive, Power, Wire-to-Board
Brand: Molex
Contact Gender: Without Socket Contacts
Description/Function: Mini50 Receptacle, Polarization Option B
Features: Without Connector Position Assurance
Flammability Rating: UL 94 V-HB
Housing Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 720
Subcategory: Automotive Connectors
Tradename: Mini50
Part # Aliases: 2065230122 02065230122
Unit Weight: 1.405 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
USHTS:
8538906000
ECCN:
EAR99

Mini50 Gen II Unsealed Connection System

Molex Mini50 Gen II Unsealed Connection System provides improved reliability with features such as a four-sided cavity for better terminal alignment and increased primary lock retention. Mini50 Gen II Unsealed Connection System also offers a hinged independent secondary lock, reduced misalignment angles, and better scoop-proofing. The series offers optional connector-position assurance that has a larger push area and stronger beam than Gen I connector-position assurance.