206523-0201

Molex
538-206523-0201
206523-0201

Mfr.:

Description:
Automotive Connectors MINI50 GEN II 20CKT HB RCPT POL A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,478

Stock:
1,478 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.54 $1.54
$1.34 $13.40
$1.28 $32.00
$1.25 $62.50
$1.20 $120.00
$1.08 $270.00
$1.00 $400.00
$0.895 $1,074.00
$0.839 $2,349.20

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
Housings
20 Position
2 mm (0.079 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Black
206523
Bulk
Application: Automotive, Power, Wire-to-Board
Brand: Molex
Flammability Rating: UL 94 HB
Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 400
Subcategory: Automotive Connectors
Tradename: Mini50
Type: Connector Assembly
Part # Aliases: 2065230201 22065230201
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8547200000
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

Mini50 Gen II Unsealed Connection System

Molex Mini50 Gen II Unsealed Connection System provides improved reliability with features such as a four-sided cavity for better terminal alignment and increased primary lock retention. Mini50 Gen II Unsealed Connection System also offers a hinged independent secondary lock, reduced misalignment angles, and better scoop-proofing. The series offers optional connector-position assurance that has a larger push area and stronger beam than Gen I connector-position assurance.