206764-0050

Molex
538-206764-0050
206764-0050

Mfr.:

Description:
Antennas ISM Dipole Flex Ant 868/915 MHz 50MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,595

Stock:
5,595 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.15 $5.15
$3.41 $34.10
$3.22 $96.60
$2.79 $292.95
$2.64 $673.20
$2.37 $1,208.70
$2.00 $2,010.00
$1.94 $4,859.70
$1.90 $9,519.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Antennas
RoHS:  
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
PCB Antennas
Dipole
863 MHz
928 MHz
Cellular (NBIoT, LTE), GSM, UMTS
LoRaWAN, SigFox, LPWAN
IoT, ISM, Neul
PCB Trace
T-Bar Flex
1.3 dBi
50 Ohms
2 Band
Adhesive Mount
Connector
U.FL Female
868 MHz, 892 MHz, 902 MHz, 915 MHz, 916 MHz
87.4 mm
12.4 mm
0.1 mm
50 mm Coax
206764
Brand: Molex
Cable Length: 50 mm
Polarisation: Linear
Factory Pack Quantity: 15
Subcategory: Antennas
Part # Aliases: 02067640050
Unit Weight: 745 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517710000
USHTS:
8517710000
TARIC:
8517710000
ECCN:
EAR99

ISM Standalone Antennas

Molex ISM Standalone Antennas are built on proprietary MobliquA™ technology, which provides a significant antenna volume reduction of up to 75% compared with conventional designs. Molex ISM Standalone Antennas feature dual-band operation at 868MHz and 915MHz, and balanced, ground-plane independence. The minimum total radiation efficiency is 50% and 67% (respectively) for the 868MHz and 915MHz bands. Poly-flexible, double-sided adhesive tape makes for easy peel-and-stick mounting. Several miniature coax cable length options (100mm, 150mm, and 200mm) are available. Ideal applications include industrial, medical, automotive, and building automation.

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.

Antenna Solutions

Molex Antenna Solutions include NFC, ISM, LTE Cellular, GNSS/GPS, Multi-Protocol, and Wi-Fi®, BLUETOOTH®, and Zigbee antennas. Antennas transmit radio-frequency signals into free space and are sensitive to several elements of the surrounding environment, which affects transmission distance. Therefore, the user must consider various factors when selecting a suitable antenna. Molex Antennas offer high performance and easy integration for demanding wireless applications spanning the industrial, consumer, medical, and automotive markets.

Safety & Driver Assist Solutions

Molex Safety and Driver Assist Solutions streamline the development of advanced features strategically designed to create a safer driving experience. Advanced Driver Assist Systems (ADAS) embedded in intelligent vehicles are virtual copilots. Automotive sensors and cameras enable facial/eye recognition, blind-spot monitoring, and parking assistance. Molex Safety and Driver Assist Solutions are ideal for night vision, distance warnings, airbags, and seat belts.