207458-0002

Molex
538-207458-0002
207458-0002

Mfr.:

Description:
Power to the Board KK Plus 396 RECEP HSG SR 2CKT UL 94V-0 BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,211

Stock:
7,211 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.18 $0.18
$0.156 $1.56
$0.133 $3.33
$0.122 $12.20
$0.112 $28.00
$0.097 $97.00
$0.095 $190.00
$0.09 $1,800.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Power to the Board
RoHS:  
Power to the Board
Without Socket Contacts
2 Position
Cable Mount / Free Hanging
Crimp
3.96 mm
207458
Bulk
L1NK 396
Brand: Molex
Housing Colour: Black
Housing Material: Nylon
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 1 Row
Factory Pack Quantity: 2000
Subcategory: Power Connectors
Unit Weight: 1.030 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8547200000
USHTS:
8538906000
TARIC:
8547200000
ECCN:
EAR99

Power Solutions

Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.

KK Plus Connector System

Molex KK Plus Connector System is a wire-to-board system that delivers up to 11.0A of current through two pitch sizes (2.50mm and 3.96mm) while offering design options for flexibility and efficient assembly. The KK Plus system prevents mismating by using a unique keying design and a clear audible click for connection assurance. The terminal position assurance (TPA) design provides security for the terminals inside the receptacle and prevents failure in end products by reducing terminal back-out. Molex KK Plus Connector System provides both a V0/Glow Wire combination material that provides fewer items on a bill of materials (BOM) and allows original equipment manufacturers (OEMs) to design products on a global scale. Ideal applications include automotive, consumer, industrial, medical, and telecommunications/networking.

L1NK 396 Connector System

Molex L1NK 396 (Link 396) Connectors feature a unique keying design to prevent mismating and offer a clear audible click for connection assurance. The connectors are a single-row, wire-to-board system that offers a 3.96mm pitch, a current rating of 11.0A, and superior design options for flexible and efficient assembly. The TPA design provides security for the terminals inside the receptacle, preventing failure in end products by reducing terminal back-out. The headers offer a complete direct drop-in replacement on the PCB to JST VH and the system provides both a V0/GW combination material that provides fewer items on a bill of materials and allows for OEMs to design products on a global scale to meet European Electrical standards. L1NK 396 Connectors offer superior terminal protection in a small package with maximum current.