207602-5021

Molex
538-207602-5021
207602-5021

Mfr.:

Description:
Ground Wire & Ground Braid GRND JPR W/ INSULATION 48x24/36 MAX 152mm

In Stock: 218

Stock:
218 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$31.58 $31.58
$30.69 $61.38
$28.88 $144.40
$28.15 $281.50
$26.34 $658.50
$25.04 $1,252.00
$23.79 $2,379.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ground Wire & Ground Braid
RoHS:  
207602
Bulk
Brand: Molex
Product Type: Ground Wire & Ground Braid
Factory Pack Quantity: 250
Subcategory: Single Conductor Wire
Tradename: Triton
Part # Aliases: 2076025021 02076025021
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Technical Resources

USHTS:
7413000090
ECCN:
EAR99

Flexible Busbars

Molex Flexible Busbars allow 90° bends to fit into systems with space constraints. These grounding straps enable the safe management of high-power applications and have custom lengths and terminations. The grounding jumpers offer a current rating of up to 150A, and the bendable design ensures ease of placement and maximum movement. Molex Flexible Busbars are ideal for data centers and industrial and commercial vehicle applications.