208659-2240

Molex
538-208659-2240
208659-2240

Mfr.:

Description:
Headers & Wire Housings iGrid 2mm Plg TH Hdr RA GF Nat 22ckt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 607

Stock:
607 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.92 $2.92
$2.85 $28.50
$2.76 $69.00
$2.17 $108.50
$2.06 $144.20
$1.83 $1,921.50
$1.60 $4,032.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
22 Position
2 mm (0.079 in)
2 Row
2 mm (0.079 in)
Through Hole
Solder Pin
Right Angle
Pin (Male)
Gold
3.2 mm (0.126 in)
208659
iGrid
Wire-to-Board, Signal
- 40 C
+ 105 C
Tray
Brand: Molex
Contact Material: Brass
Current Rating: 2 A
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 70
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC/DC
Part # Aliases: 2086592240 02086592240
Unit Weight: 1.775 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

iGrid Connectors

Molex iGrid Wire-to-Board Dual-Row Connectors offer a compact design and anti-tangle internal lock for applications requiring good mating retention. The unique inner-lock of iGrid prevents the wire from getting tangled in the latch, compared to outer-lock types where such damage can occur. The inner lock also provides space savings, an audible click, and a robust design to withstand rugged handling. iGrid connectors are available in 28AWG to 22AWG in both straight and right-angle designs with 10 to 40 circuits.