208794-1005

Molex
538-208794-1005
208794-1005

Mfr.:

Description:
I/O Connectors Camera I/O Jack Connector 3 GHz Vert

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 98496   Multiples: 5184
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5184)
$1.02 $100,465.92

Product Attribute Attribute Value Select Attribute
Molex
Product Category: I/O Connectors
RoHS:  
Camera I/O Modules
Jack (Female)
1 Position
60 VDC
Gold
Panel Mount
208794
- 40 C
+ 125 C
Reel
Brand: Molex
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 1 A
Product Type: I/O Connectors
Factory Pack Quantity: 5184
Subcategory: I/O Connectors
Part # Aliases: 2087941005 02087941005
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99