212132-0003

Molex
538-212132-0003
212132-0003

Mfr.:

Description:
Headers & Wire Housings Pico-EZMate Plus1.0 RecHsg LH 3Ckt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 47,671

Stock:
47,671 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.22 $0.22
$0.218 $2.18
$0.174 $43.50
$0.162 $3,402.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
3 Position
1 mm (0.039 in)
1 Row
Cable Mount / Free Hanging
Crimp
212132
Pico-EZmate Plus
- 40 C
+ 105 C
Bulk
Brand: Molex
Housing Colour: Black
Housing Gender: Receptacle
Housing Material: Polyamide (PA)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 3000
Subcategory: Headers & Wire Housings
Part # Aliases: 2121320003 02121320003
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8547200000
USHTS:
8538906000
ECCN:
EAR99

Pico-EZmate Plus 1.00mm-Pitch Connector System

The Molex Pico-EZmate Plus 1.00mm-Pitch Connector System delivers high performance in a low-profile height, improved withdrawal force, and a current rating of up to 2.8A. Features include polarisation keys to prevent mismating, a low-halogen polyamide material, and thicker housing sidewalls. The connectors are ideal for automated assembly processes in tight-spaced applications within the consumer, home appliance, data centre, mobile device and medical markets.