212134-0006

Molex
538-212134-0006
212134-0006

Mfr.:

Description:
Headers & Wire Housings Pico-EZMate Plus1.0 PlugAssy ETP LH 6Ckt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13,936

Stock:
13,936 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.19 $1.19
$1.02 $10.20
$0.861 $86.10
$0.854 $213.50
$0.769 $384.50
$0.732 $732.00
$0.562 $1,405.00
Full Reel (Order in multiples of 7000)
$0.562 $3,934.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
6 Position
1 mm (0.039 in)
1 Row
Solder
Straight
Gold
212134
Pico-EZmate Plus
- 40 C
+ 105 C
Reel
Cut Tape
Brand: Molex
Contact Material: Copper Alloy
Current Rating: 2.8 A
Housing Colour: Black
Housing Gender: Plug
Housing Material: Polyamide (PA)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 7000
Subcategory: Headers & Wire Housings
Voltage Rating: 50 V
Part # Aliases: 2121340006 02121340006
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Pico-EZmate Plus 1.00mm-Pitch Connector System

The Molex Pico-EZmate Plus 1.00mm-Pitch Connector System delivers high performance in a low-profile height, improved withdrawal force, and a current rating of up to 2.8A. Features include polarisation keys to prevent mismating, a low-halogen polyamide material, and thicker housing sidewalls. The connectors are ideal for automated assembly processes in tight-spaced applications within the consumer, home appliance, data centre, mobile device and medical markets.