212860-0001

Molex
538-212860-0001
212860-0001

Mfr.:

Description:
Antennas WiFi DUAL-BAND ANTENNA HINGED BLK M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,388

Stock:
1,388 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.69 $7.69
$5.92 $59.20
$5.43 $162.90
$4.92 $492.00
$4.76 $1,190.00
$4.49 $2,245.00
$4.34 $4,340.00
$4.24 $10,600.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Antennas
RoHS:  
REACH - SVHC:
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Outdoor Antennas
Passive Antenna
2.4 GHz
5.85 GHz
Bluetooth, BLE
WiFi
802.15.4 (ANT, Thread, Zigbee)
Whip
Tilt/Swivel
4.5 dBi, 5.3 dBi
2 Band
Panel Mount
Connector
SMA Male
2.45 GHz, 5.5 GHz
108.4 mm
212860
Bulk
Brand: Molex
Polarisation: Linear
Factory Pack Quantity: 10
Subcategory: Antennas
Part # Aliases: 2128600001 02128600001
Unit Weight: 7.175 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517710000
TARIC:
8517710000
USHTS:
8517710000
ECCN:
EAR99

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.

Antenna Solutions

Molex Antenna Solutions include NFC, ISM, LTE Cellular, GNSS/GPS, Multi-Protocol, and Wi-Fi®, BLUETOOTH®, and Zigbee antennas. Antennas transmit radio-frequency signals into free space and are sensitive to several elements of the surrounding environment, which affects transmission distance. Therefore, the user must consider various factors when selecting a suitable antenna. Molex Antennas offer high performance and easy integration for demanding wireless applications spanning the industrial, consumer, medical, and automotive markets.

2.4GHz/5GHz Wi-Fi®/BLUETOOTH® External Antennas

Molex 2.4GHz/5GHz Wi-Fi®/BLUETOOTH® External Antennas offer high RF performance and reliability for wireless and networking applications. These off-the-shelf antennas feature single- or dual-band connectors with I-PEX, SMA-J, and RP-SMA-J mounting options in straight or hinged modes. The components support Wi-Fi, 2.4GHz, 5.8GHz, and Bluetooth technologies and mate with SMA jack or I-PEX MHF I receptacles. Molex 2.4GHz/5GHz External Antennas offer design flexibility, making them ideal for various applications, including security/surveillance, home automation, home streaming, entertainment, smart appliances, energy/utilities, wireless solutions, infrastructure, and networking.

Safety & Driver Assist Solutions

Molex Safety and Driver Assist Solutions streamline the development of advanced features strategically designed to create a safer driving experience. Advanced Driver Assist Systems (ADAS) embedded in intelligent vehicles are virtual copilots. Automotive sensors and cameras enable facial/eye recognition, blind-spot monitoring, and parking assistance. Molex Safety and Driver Assist Solutions are ideal for night vision, distance warnings, airbags, and seat belts.