215272-3907

Molex
538-215272-3907
215272-3907

Mfr.:

Description:
Thermistors - NTC NTC Epoxy Therm Cbls 3892 100mm 47K1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,150

Stock:
1,150 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.02 $2.02
$1.93 $19.30
$1.81 $45.25
$1.65 $82.50
$1.52 $760.00
$1.47 $1,470.00
$1.36 $3,400.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Thermistors - NTC
RoHS:  
REACH - SVHC:
215270
3892 K
47 kOhms
1 %
Off-Board
Wire Lead
- 40 C
+ 135 C
3 mm
100 mm
3 mm
7 mm
Bulk
B Tolerance: 1 %
Beta Value: B0/50
Brand: Molex
Product Type: NTC Thermistors
Factory Pack Quantity: 50
Subcategory: Thermistors
Type: NTC
Part # Aliases: 2152723907 22152723907
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409102
BRHTS:
85334019
ECCN:
EAR99