215953-0012

Molex
538-215953-0012
215953-0012

Mfr.:

Description:
Terminals Micro-Fit WtW plug TML 26

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 46,623

Stock:
46,623 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.75 $0.75
$0.657 $6.57
$0.601 $15.03
$0.542 $54.20
$0.495 $123.75
$0.395 $395.00
$0.37 $925.00
$0.342 $3,420.00
$0.333 $6,660.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Terminals
Plug
30 AWG
26 AWG
Copper Alloy
215953
Mini-Lock
Brand: Molex
Contact Gender: Plug
Material: Copper
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 1
Subcategory: Terminals
Wire Gauge: 30 AWG to 26 AWG
Part # Aliases: 2159530012 02159530012
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

Glow Wire Micro-Fit+ Connectors

Molex Glow Wire Micro-Fit+ Connectors offer a 3mm pitch, a high current rating of 13A, and are glow wire capable. These connectors feature fully isolated contacts on each side of the interface to help prevent potential arcing, a unique keying design to prevent mismating, and a small PCB footprint that provides design flexibility. The surface-mount technology (SMT) and through-hole technology (THT) headers offer flexibility in PCB designs, with clip and nail SMT options available for improved strength and reliability. Molex Glow Wire Micro-Fit+ Connectors are suitable for various environments, including consumer, medical, automotive, sustainable energy, and telecommunications.

Micro-Fit+ Connectors

Molex Micro-Fit+ Connectors offer superior design options for flexibility and efficient assembly. The connectors offer a high current rating of up to 13.5A with a 3mm pitch and use the same amount of space that smaller connectors occupy. Features include a smaller PCB footprint, a reduced mating force of 40%, and an enhanced TPA design that provides stability and security for the terminals inside the receptacle. Molex Micro-Fit+ applications include consumer, telecommunication/networking, medical, sustainable energy, and automotive.