216701-0509

Molex
538-216701-0509
216701-0509

Mfr.:

Description:
FFC & FPC Connectors 0.35 B/B Plug Assy 50Ckt EmbsTp PKG GEN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36,769

Stock:
36,769 Can Dispatch Immediately
Quantities greater than 36769 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.46 $0.46
$0.412 $4.12
$0.376 $9.40
$0.34 $34.00
$0.31 $77.50
$0.261 $261.00
$0.244 $610.00
$0.222 $2,220.00
Full Reel (Order in multiples of 20000)
$0.205 $4,100.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC & FPC Connectors
RoHS:  
60 Position
0.35 mm
216701
Reel
Cut Tape
Brand: Molex
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 20000
Subcategory: FFC & FPC Connectors
Tradename: SlimStack
Part # Aliases: 2167010509 02167010509
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

SlimStack ACB6+ Connectors

Molex SlimStack ACB6+ Connectors feature a 0.35mm pitch, 0.6mm height, and deliver upscaled performance with up to 5A power-nail housing protection. These connectors offer a wide alignment area for easy mating with a 0.19mm distance between the nail and signal contact to prevent short circuits. The full armour design wraps the connector from the inside and outside to prevent damage during assembly. Molex SlimStack ACB6+ Connectors are ideal for medical devices, defence applications, wearable devices, and 5G and RF devices.