218057-0320

Molex
538-218057-0320
218057-0320

Mfr.:

Description:
Rectangular Cable Assemblies FEM/PIGTAIL 3CKT SR CBL ASSY 2m BLK 11mm Pitch EXTreme Guardian

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 10 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$87.97 $87.97
$83.98 $839.80
$81.51 $8,151.00
200 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
218057
Discrete Wire Cable Assemblies
Receptacle
3 Position
Pigtail
Female
2 m
6 AWG
Black
Bulk
Brand: Molex
Jacket Material: Polybutylene Terephthalate (PBT)
Pitch: 11 mm
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Tradename: EXTreme Guardian
Part # Aliases: 2180570320 02180570320
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

OTS EXTreme Guardian Wire Cable Assemblies

Molex OTS EXTreme Guardian Wire Cable Assemblies are a line of off-the-shelf discrete wire cable assemblies available in 2- and 3-circuit configurations. These cable assemblies feature redundant contacts enabling support of AC and DC voltages up to 125V, as well as a current density of up to 80A per inch. Molex OTS EXTreme Guardian Wire Cable Assemblies are suitable for a variety of applications, including power supplies, electric vehicles, high-end servers, and telecommunication.

EXTreme Power Connectors

Molex EXTreme Power Connectors are specifically designed to support high-current applications. To operate at peak efficiency, today's data centers require interconnects that accommodate significant amounts of power, and Molex EXTreme power products meet those challenges. These power connectors are available in an extensive range of configurations for seamless integration into new and existing applications.