218876-0062

Molex
538-218876-0062
218876-0062

Mfr.:

Description:
Board to Board & Mezzanine Connectors 0.35 BB 6+2RF REC ASSY 25

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 88000   Multiples: 88000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.66 $146,080.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Connectors
6 Position
0.35 mm (0.014 in)
2 Row
Solder
Vertical
300 mA, 1 A
50 V
- 40 C
+ 85 C
Gold
Copper
Liquid Crystal Polymer (LCP)
218876
Brand: Molex
Flammability Rating: UL 94 V-0
Mounting Style: Board Mount
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 1
Subcategory: Board to Board & Mezzanine Connectors
Part # Aliases: 2188770062 02188770062
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536693000

5G Technology

Molex 5G Technology includes optical, copper, RF connectivity, FPGA solutions, and signal integrity engineering. The Molex 5G Technology components enable 5G networks and deliver increased bandwidth for higher data rates at a lower latency.

5G25 RF Connectors

Molex 5G25 RF Connectors are flex-to-board connectors with a shield design that supports the use of high-frequency signals (up to 25GHz) and reduces EMI. The 5G25 series enables designers of RF antenna modules and mobile devices to combine RF and non-RF signals, which reduces the need for additional connectors. Molex 5G25 RF Connectors offer high signal integrity (SI) performance for high-speed, extreme RF applications, along with robust mating features and the small size necessary for compact 5G mobile and other communication devices.