218876-0064

Molex
538-218876-0064
218876-0064

Mfr.:

Description:
Board to Board & Mezzanine Connectors .35MM 5G MMWAVE RF FLEX REC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,025

Stock:
8,025 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.94 $2.94
$2.40 $24.00
$1.96 $196.00
$1.81 $905.00
$1.70 $1,700.00
Full Reel (Order in multiples of 11000)
$1.70 $18,700.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Receptacles
6 Position
0.35 mm (0.014 in)
2 Row
Solder
Vertical
300 mA, 1 A
50 V
- 40 C
+ 85 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
218876
Reel
Cut Tape
Brand: Molex
Mounting Style: PCB Mount
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 11000
Subcategory: Board to Board & Mezzanine Connectors
Tradename: 5G mmWave
Part # Aliases: 2188760064 02188760064 218876-0064-TR1000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

5G Technology

Molex 5G Technology includes optical, copper, RF connectivity, FPGA solutions, and signal integrity engineering. The Molex 5G Technology components enable 5G networks and deliver increased bandwidth for higher data rates at a lower latency.

5G25 RF Connectors

Molex 5G25 RF Connectors are flex-to-board connectors with a shield design that supports the use of high-frequency signals (up to 25GHz) and reduces EMI. The 5G25 series enables designers of RF antenna modules and mobile devices to combine RF and non-RF signals, which reduces the need for additional connectors. Molex 5G25 RF Connectors offer high signal integrity (SI) performance for high-speed, extreme RF applications, along with robust mating features and the small size necessary for compact 5G mobile and other communication devices.