219611-0250

Molex
538-219611-0250
219611-0250

Mfr.:

Description:
Antennas WIFI6E FLEX ANTENNA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 706

Stock:
706 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.47 $2.47
$2.02 $20.20
$1.84 $184.00
$1.78 $8,900.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Modules
Flexible Antenna
2.4 GHz
7.125 GHz
4.1 dBi
3 Band
Adhesive Mount
Connector
MHF-1
35.4 mm
15.6 mm
0.23 mm
219611
Bulk
Brand: Molex
Cable Length: 250 mm
Polarisation: Linear
Factory Pack Quantity: 100
Subcategory: Antennas
Part # Aliases: 2196110250 02196110250
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.

Wi-Fi® 6E Low Gain Flex Antennas

Molex Wi-Fi® 6E Low Gain Flex Antennas feature a flexible material substrate, centre cable feed, and a micro-coaxial cable for design flexibility. These 2W antennas have dimensions of 35mm x 15mm x 10mm and come in cable lengths of 50mm to 300mm. The top side of these poly-flexible antennas offers easy peel-and-stick mounting anywhere within the device chassis. On the antenna reverse, the double-sided adhesive provides instant application anywhere on the inner wall of the device chassis by simply removing its tape liner. Molex Wi-Fi 6E Low Gain Flex Antennas are halogen free, RoHS compliant, and operate in a -30°C to +85°C temperature range. The series is ideal for consumer, industrial, and automotive applications.

Antenna Solutions

Molex Antenna Solutions include NFC, ISM, LTE Cellular, GNSS/GPS, Multi-Protocol, and Wi-Fi®, BLUETOOTH®, and Zigbee antennas. Antennas transmit radio-frequency signals into free space and are sensitive to several elements of the surrounding environment, which affects transmission distance. Therefore, the user must consider various factors when selecting a suitable antenna. Molex Antennas offer high performance and easy integration for demanding wireless applications spanning the industrial, consumer, medical, and automotive markets.

Safety & Driver Assist Solutions

Molex Safety and Driver Assist Solutions streamline the development of advanced features strategically designed to create a safer driving experience. Advanced Driver Assist Systems (ADAS) embedded in intelligent vehicles are virtual copilots. Automotive sensors and cameras enable facial/eye recognition, blind-spot monitoring, and parking assistance. Molex Safety and Driver Assist Solutions are ideal for night vision, distance warnings, airbags, and seat belts.