220251-0069

Molex
538-220251-0069
220251-0069

Mfr.:

Description:
Board to Board & Mezzanine Connectors 0.35 BT BTB H0.7 6P Plug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,332

Stock:
5,332 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 120000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.64 $0.64
$0.54 $5.40
$0.482 $12.05
$0.459 $45.90
$0.41 $102.50
$0.39 $390.00
$0.366 $915.00
$0.359 $1,795.00
$0.316 $3,160.00
Full Reel (Order in multiples of 120000)
$0.316 $37,920.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Plugs
8 Position
0.35 mm (0.014 in)
2 Row
Solder
Vertical
18 A
50 VAC
- 40 C
+ 85 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
220251
Reel
Cut Tape
MouseReel
Brand: Molex
Flammability Rating: UL 94 V-0
Mounting Style: PCB Mount
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 120000
Subcategory: Board to Board & Mezzanine Connectors
Tradename: SlimStack
Part # Aliases: 2202510069 02202510069
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

SlimStack Armor™ B-2-B SMT Connectors

Molex SlimStack Armor™ 0.35mm Board-to-Board SMT Connectors deliver up to 3A of extra power through protective metal covers. These connectors provide superior mating guidance and electrical contact assurance for mobile devices and other tight-packaging applications. Molex SlimStack Armor offers maximum space savings and a dual contact design that provides secure electrical and mechanical reliability even after repeat cycling. Applications include a variety of mobile devices and medical equipment.
Learn More

Augmented Reality

Augmented Reality (AR) can go beyond video games and offer advantages to various industries. AR improves both safety and efficiency and allows engineers freedom from physical constraints, and Molex solutions keep electronic designs secure and electrical connections reliable. Discover new realities in augmented reality and examine the key products empowering companies to develop AR products and technologies that are enhancing human capabilities in manufacturing applications.

Board-to-Board Connectors

Molex Board-to-Board Connectors are available in a variety of configurations, offering an expansive array of pitches and stacking heights. The printed circuit board (PCB) is a foundational staple in the electronics industry, and with continuing trends toward miniaturization, designers need a more diverse range of solutions for creating dependable PCB connections. To fit a range of applications, Molex Board-to-Board Connectors include mezzanine, backplane, coplanar, and more. These connectors are ideal for microminiature and high-power applications.

Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. These connectors provide space savings, high-density signals, and durability. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.

SlimStack Connector Family

Molex SlimStack Connector Family offers designers a wide variety of space-saving SMT stacking connectors. With pitches of 0.35mm to 2mm, Molex SlimStack Connectors offer mating heights between 0.60mm and 16mm and mating widths from 2mm to 7.20mm. Molex SlimStack Connector Family features circuits that start at 10 with ranges up to 200.