220385-2011

Molex
538-220385-2011
220385-2011

Mfr.:

Description:
I/O Connectors NEXTSTREAM REC PCIE GEN6 80P

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 230

Stock:
230 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.14 $18.14
$15.42 $154.20
$14.45 $361.25
$13.77 $688.50
Full Reel (Order in multiples of 1350)
$13.00 $17,550.00
2,700 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: I/O Connectors
RoHS:  
Receptacles
Female
80 Position
0.6 mm
30 VAC, 30 VDC
Gold
SMD/SMT
Solder
Vertical
220385
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Molex
Color: Black
Contact Material: Copper Alloy
Current Rating: 1.1 A
Data Rate: 64 Gb/s
Flammability Rating: UL94 V-0
Housing Material: Thermoplastic (TP)
Insulation Material: Thermoplastic (TP)
Number of Channels: 13 Channel
Number of Ports: 1 Port
Product Type: I/O Connectors
Factory Pack Quantity: 1350
Subcategory: I/O Connectors
Tradename: NextStream
Type: High-Speed I/O Connector
Part # Aliases: 2203852011 02203852011
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

NextStream Connector System

Molex NextStream Connector System features high-speed data transmission rates up to 64Gbps PAM-4 and PCIe Gen 6 standards, ideal for data-intensive applications. The connector system offers an internal active re-driver channel that improves signal loss performance and system gain ratings over long distances, which is critical in low-latency data uses. The NextStream series provides future-proof systems via an upgrade capability to PCIe Gen 7 with 128Gbps PAM-4 data rates, allowing for user flexibility and growth. The Molex NextStream Connector System possesses 38 to 154 circuits and supports standardized applications and protocols. The connector system ensures signal integrity (SI) for various applications, including artificial intelligence (AI) infrastructure, servers, data storage, networking, and consumer devices.