220957-0001

Molex
538-220957-0001
220957-0001

Mfr.:

Description:
I/O Connectors T1 Industrial angled jack AH IP20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 389

Stock:
389 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.95 $11.95
$10.59 $105.90
$10.18 $254.50
$9.78 $489.00
$9.23 $923.00
$8.42 $2,105.00
Full Reel (Order in multiples of 400)
$6.98 $2,792.00
$6.72 $5,376.00
2,400 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: I/O Connectors
RoHS:  
Connectors
Jack (Female)
2 Position
2.8 mm
60 VAC
Gold
PCB Mount
Through Hole
Right Angle
220957
IP20
- 25 C
+ 80 C
Reel
Cut Tape
Brand: Molex
Color: Black
Contact Material: Brass
Current Rating: 166.7 mA
Data Rate: 10 Gb/s
Housing Material: Polyamide (PA)
Number of Channels: 1 Channel
Number of Ports: 1 Port
Product Type: I/O Connectors
Factory Pack Quantity: 400
Subcategory: I/O Connectors
Tradename: SPE
Type: Ethernet Connector
Part # Aliases: 2209570001 02209570001
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

Single-Pair Ethernet Connectors & Cable Assemblies

Molex Single-Pair Ethernet (SPE) Connectors and Cable Assemblies feature a standard T1 industrial interface and single-twisted-pair cabling. The SPE 220957 series provides IP20-rated plug, jack, and cable assemblies and enables easy Ethernet connectivity while supporting miniaturisation. Molex SPE Connectors and Cable Assemblies facilitate data transmission from the cloud to devices and sensors using only two wires. The Connectors and cable assemblies provide end-to-end TCP/IP-based communication, which permits a barrier-free connection of equipment with sensor/actuator technology. The SPE series connectors and cables can withstand harsh industrial environments and are ideal for industrial automation, Internet of Things (IoT) and commercial vehicle applications.