220957-0012

Molex
538-220957-0012
220957-0012

Mfr.:

Description:
Standard Circular Connector T1-M12 receptacle front mounting

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$24.34 $24.34
$20.68 $206.80
$19.39 $484.75
$18.46 $923.00
$17.85 $1,785.00
$16.86 $4,215.00
$16.37 $8,185.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Standard Circular Connector
RoHS:  
Receptacles
2 Position
PCB Mount
Through Hole
Brass
21.8 mm
IP67
220957
Brand: Molex
Color: Black
Current Rating: 166.7 mA
Housing Gender: Female
Length: 19.5 mm
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Nickel
Shell Style: Receptacle
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Thread Size: M12
Tradename: SPE
Voltage Rating: 60 VAC
Part # Aliases: 2209570012 02209570012
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

TARIC:
8536693000
ECCN:
EAR99

Single-Pair Ethernet Connectors & Cable Assemblies

Molex Single-Pair Ethernet (SPE) Connectors and Cable Assemblies feature a standard T1 industrial interface and single-twisted-pair cabling. The SPE 220957 series provides IP20-rated plug, jack, and cable assemblies and enables easy Ethernet connectivity while supporting miniaturisation. Molex SPE Connectors and Cable Assemblies facilitate data transmission from the cloud to devices and sensors using only two wires. The Connectors and cable assemblies provide end-to-end TCP/IP-based communication, which permits a barrier-free connection of equipment with sensor/actuator technology. The SPE series connectors and cables can withstand harsh industrial environments and are ideal for industrial automation, Internet of Things (IoT) and commercial vehicle applications.