221591-0121

Molex
538-221591-0121
221591-0121

Mfr.:

Description:
Power to the Board Micro-Fit+ OCP M-PIC 12V Vert HDR, Through Hole, 3.00mm Pitch, 3 Rows, 24 Pos, Sn, Black

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,200
Expected 12/02/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.42 $3.42
Full Reel (Order in multiples of 1200)
$3.42 $4,104.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Power to the Board
RoHS:  
Power to the Board
Socket (Female)
1 A, 12 A
250 VAC/DC
24 Position
PCB Mount
Through Hole
1.5 mm, 3 mm
221591
Reel
Cut Tape
Micro-Fit+
Brand: Molex
Contact Material: Copper Alloy
Contact Plating: Tin
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Vertical
Number of Rows: 3 Row
Product: Header
Factory Pack Quantity: 1200
Subcategory: Power Connectors
Part # Aliases: 2215910121 02215910121
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
TARIC:
8536693000
ECCN:
EAR99

Micro-Fit+ OCP M-PIC 12V Connectors

Molex Micro-Fit+ OCP M-PIC 12V Connectors support up to 864W to peripheral devices as defined within OCP M-PIC specifications. These connectors enable high-power delivery without increasing connector size, offering significant space savings for enhanced functionality. The Micro-Fit+ OCP M-PIC 12V connectors meet the requirements established by the OCP M-PIC specification, enabling device compatibility to overcome integration challenges. These connectors offer hybrid power and signal capabilities, giving designers more options for various component functions. The Micro-Fit+ OCP M-PIC 12V connectors are RoHS-compliant and halogen-free. Typical applications include interior automotive devices, telemetrics, 3D printers, refrigerators, switches, and servers.

Micro-Fit+ Connectors

Molex Micro-Fit+ Connectors offer superior design options for flexibility and efficient assembly. The connectors offer a high current rating of up to 13.5A with a 3mm pitch and use the same amount of space that smaller connectors occupy. Features include a smaller PCB footprint, a reduced mating force of 40%, and an enhanced TPA design that provides stability and security for the terminals inside the receptacle. Molex Micro-Fit+ applications include consumer, telecommunication/networking, medical, sustainable energy, and automotive.